LTC6603IUF#PBF | |
---|---|
DigiKey Part Number | 505-LTC6603IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6603IUF#PBF |
Description | IC FILTER 2.5MHZ LOW PASS 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low Pass Filter IC Low Pass 9th Order 2.5MHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6603IUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Low Pass | |
Frequency - Cutoff or Center | 2.5MHz | |
Number of Filters | 2 | |
Filter Order | 9th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.49000 | ¥176.49 |
10 | ¥162.77300 | ¥1,627.73 |
91 | ¥138.99396 | ¥12,648.45 |
273 | ¥132.59282 | ¥36,197.84 |
546 | ¥126.19185 | ¥68,900.75 |