LTC6087CMS8#PBF | |
---|---|
DigiKey Part Number | LTC6087CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6087CMS8#PBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6087CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7.2V/µs | |
Gain Bandwidth Product | 14 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 1.05mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.49500 | ¥224.95 |
50 | ¥21.26840 | ¥1,063.42 |
100 | ¥18.43270 | ¥1,843.27 |
250 | ¥17.48756 | ¥4,371.89 |
500 | ¥15.69156 | ¥7,845.78 |
1,000 | ¥13.23388 | ¥13,233.88 |
2,500 | ¥12.57217 | ¥31,430.42 |
5,000 | ¥12.09954 | ¥60,497.70 |