TMP05BKSZ-500RL7 | |
---|---|
DigiKey Part Number | 505-TMP05BKSZ-500RL7TR-ND - Tape & Reel (TR) 505-TMP05BKSZ-500RL7CT-ND - Cut Tape (CT) 505-TMP05BKSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP05BKSZ-500RL7 |
Description | SENSOR DIGITAL -40C-150C SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP05BKSZ-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | PWM | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | - | |
Features | One-Shot | |
Accuracy - Highest (Lowest) | ±2°C (±5°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥26.64100 | ¥266.41 |
25 | ¥25.18760 | ¥629.69 |
100 | ¥21.82820 | ¥2,182.82 |
250 | ¥20.70908 | ¥5,177.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.58208 | ¥9,291.04 |
1,000 | ¥15.67170 | ¥15,671.70 |
2,500 | ¥14.88812 | ¥37,220.30 |
5,000 | ¥14.32841 | ¥71,642.05 |