MAX4706EXK+T | |
---|---|
DigiKey Part Number | MAX4706EXK+TTR-ND - Tape & Reel (TR) MAX4706EXK+TCT-ND - Cut Tape (CT) MAX4706EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4706EXK+T |
Description | IC SWITCH SPST-NCX1 3OHM SC70-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4706EXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 15ns | |
-3db Bandwidth | 190MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.19000 | ¥37.19 |
10 | ¥33.37300 | ¥333.73 |
25 | ¥31.55200 | ¥788.80 |
100 | ¥27.34360 | ¥2,734.36 |
250 | ¥25.94168 | ¥6,485.42 |
500 | ¥23.27726 | ¥11,638.63 |
1,000 | ¥19.63145 | ¥19,631.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.31184 | ¥48,279.60 |