LTC4364HMS-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC4364HMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4364HMS-1#PBF |
Description | IC SURGE STOPPER W/DIODE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364HMS-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.31000 | ¥121.31 |
10 | ¥86.27900 | ¥862.79 |
25 | ¥77.25240 | ¥1,931.31 |
100 | ¥67.17490 | ¥6,717.49 |
250 | ¥62.29520 | ¥15,573.80 |
500 | ¥59.32488 | ¥29,662.44 |
1,000 | ¥57.91454 | ¥57,914.54 |