LTC4125EUFD#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4125EUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4125EUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4125EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4125EUFD#TRPBF |
Description | 5W AUTORESONANT WIRELESS POWER T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4125EUFD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Transmitter | |
Current - Supply | 1mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.53000 | ¥98.53 |
10 | ¥90.29100 | ¥902.91 |
25 | ¥82.08440 | ¥2,052.11 |
100 | ¥73.87560 | ¥7,387.56 |
250 | ¥67.71968 | ¥16,929.92 |
500 | ¥61.56326 | ¥30,781.63 |
1,000 | ¥55.40693 | ¥55,406.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥53.35482 | ¥133,387.05 |