LTC4120EUD#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4120EUD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4120EUD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4120EUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4120EUD#TRPBF |
Description | IC BATT CHG MULTI-CHEM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4120EUD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 400mA | |
Battery Pack Voltage | 11V | |
Voltage - Supply (Max) | 40V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.49000 | ¥79.49 |
10 | ¥71.81000 | ¥718.10 |
25 | ¥68.47200 | ¥1,711.80 |
100 | ¥59.45240 | ¥5,945.24 |
250 | ¥56.78064 | ¥14,195.16 |
500 | ¥51.77070 | ¥25,885.35 |
1,000 | ¥45.09062 | ¥45,090.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.42054 | ¥108,551.35 |