LTC4120IUD#PBF | |
---|---|
DigiKey Part Number | LTC4120IUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4120IUD#PBF |
Description | IC BATT CHG MULTI-CHEM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4120IUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 400mA | |
Battery Pack Voltage | 11V | |
Voltage - Supply (Max) | 40V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.56000 | ¥91.56 |
10 | ¥82.70000 | ¥827.00 |
25 | ¥78.85720 | ¥1,971.43 |
121 | ¥68.46992 | ¥8,284.86 |
363 | ¥65.39262 | ¥23,737.52 |
605 | ¥59.62276 | ¥36,071.77 |
1,089 | ¥51.92948 | ¥56,551.20 |