597-2901-807F | |
---|---|
DigiKey Part Number | 350-597-2901-807FTR-ND - Tape & Reel (TR) 350-597-2901-807FCT-ND - Cut Tape (CT) 350-597-2901-807FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-2901-807F |
Description | LED WHITE CLEAR 1616 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.35V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.35V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | - | |
Size / Dimension | 4.00mm L x 3.55mm W | |
Height (Max) | 4.08mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥4.98200 | ¥49.82 |
100 | ¥3.26280 | ¥326.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.26276 | ¥1,631.38 |
1,000 | ¥2.57587 | ¥2,575.87 |
2,500 | ¥2.40414 | ¥6,010.35 |
5,000 | ¥2.31828 | ¥11,591.40 |
12,500 | ¥2.28394 | ¥28,549.25 |
25,000 | ¥2.23242 | ¥55,810.50 |