1160mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,860 In Stock | 1 : ¥7.65000 Cut Tape (CT) 500 : ¥3.26276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | Colorless | Clear | 1160mcd | Round with Flat Top | 2.40mm Dia | 3.35V | 20mA | 120° | Surface Mount, Right Angle | - | - | - | - | - | 2-SMD, Boomerang | - | 4.00mm L x 3.55mm W | 4.08mm | |||
0 In Stock Check Lead Time | 1,500 : ¥2.02465 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | White | Standard | Colorless | Clear | 1160mcd | Round with Flat Top | 2.20mm Dia | 3.35V | 20mA | 120° | Surface Mount, Right Angle | - | - | - | - | - | 2-SMD, Boomerang | Side View LED | 4.00mm L x 3.55mm W | 4.00mm | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Orange | Standard | Orange | Clear | 1160mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 20mA | 45° | Through Hole | 605nm | 609nm | - | - | - | Radial | 5mm Round | - | 7.80mm | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Red | Standard | Red | Clear | 1160mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 20mA | 35° | Through Hole | 626nm | 635nm | - | - | - | Radial | 5mm Round | - | 8.80mm | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Red | Standard | Red | Diffused | 1160mcd | Oval with Domed Top | 3.70mm x 2.90mm | 2.3V | 20mA | 100°, 50° | Through Hole | 630nm | 639nm | - | - | - | Radial | 4mm Oval | - | 9.96mm | ||
0 In Stock | Active | - | Bulk | Active | White | - | Colorless | Clear | 1160mcd | Rectangle with Flat Top | - | 3.35V | 20mA | 120° | Surface Mount, Right Angle | - | - | - | - | - | 2-SMD, Boomerang | - | 4.00mm L x 3.55mm W | 4.05mm |