LTC3605AIUF#PBF | |
---|---|
DigiKey Part Number | LTC3605AIUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3605AIUF#PBF |
Description | IC REG BUCK ADJ 5A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3605AIUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 19.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.46000 | ¥107.46 |
10 | ¥98.76700 | ¥987.67 |
91 | ¥83.41374 | ¥7,590.65 |
273 | ¥79.31945 | ¥21,654.21 |
546 | ¥74.20223 | ¥40,514.42 |
1,001 | ¥68.06128 | ¥68,129.34 |