LTC3605AEUF#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3605AEUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3605AEUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC3605AEUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3605AEUF#TRPBF |
Description | IC REG BUCK ADJ 5A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3605AEUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 19.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.26000 | ¥88.26 |
10 | ¥81.13700 | ¥811.37 |
25 | ¥77.77320 | ¥1,944.33 |
100 | ¥68.52480 | ¥6,852.48 |
250 | ¥65.16188 | ¥16,290.47 |
500 | ¥60.95796 | ¥30,478.98 |
1,000 | ¥55.91312 | ¥55,913.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥55.72119 | ¥139,302.98 |