ISL99360FRZ-T | |
---|---|
DigiKey Part Number | 20-ISL99360FRZ-TTR-ND - Tape & Reel (TR) 20-ISL99360FRZ-TCT-ND - Cut Tape (CT) 20-ISL99360FRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL99360FRZ-T |
Description | SMART POWER STAGE GEN2 (SPS) MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters 32-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | - | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 60A | |
Voltage - Supply | 3V ~ 16V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Features | - | |
Fault Protection | Over Current, Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerWFQFN | |
Supplier Device Package | 32-PQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.88000 | ¥68.88 |
10 | ¥62.22200 | ¥622.22 |
25 | ¥59.32400 | ¥1,483.10 |
100 | ¥51.51080 | ¥5,151.08 |
250 | ¥49.19576 | ¥12,298.94 |
500 | ¥44.85508 | ¥22,427.54 |
1,000 | ¥39.06734 | ¥39,067.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥37.62036 | ¥112,861.08 |