LTC7130IY#PBF | |
---|---|
DigiKey Part Number | LTC7130IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7130IY#PBF |
Description | IC REG BUCK ADJ 20A 63BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 63-FBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTC7130IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 770kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-BGA (7.5x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.23000 | ¥79.23 |
10 | ¥72.80400 | ¥728.04 |
25 | ¥69.78800 | ¥1,744.70 |
80 | ¥66.41575 | ¥5,313.26 |