LTC3335EUDC#TRPBF | |
---|---|
DigiKey Part Number | LTC3335EUDC#TRPBFTR-ND - Tape & Reel (TR) LTC3335EUDC#TRPBFCT-ND - Cut Tape (CT) LTC3335EUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3335EUDC#TRPBF |
Description | IC REG BCK BST PROG 50MA 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 1.8V 1 Output 50mA 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3335EUDC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.95000 | ¥81.95 |
10 | ¥74.02900 | ¥740.29 |
25 | ¥70.58400 | ¥1,764.60 |
100 | ¥61.28700 | ¥6,128.70 |
250 | ¥58.53224 | ¥14,633.06 |
500 | ¥53.36774 | ¥26,683.87 |
1,000 | ¥46.48159 | ¥46,481.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥44.75999 | ¥111,899.98 |