MM3Z51VT1G

DigiKey Part Number
488-MM3Z51VT1GTR-ND - Tape & Reel (TR)
488-MM3Z51VT1GCT-ND - Cut Tape (CT)
488-MM3Z51VT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z51VT1G
Description
DIODE ZENER 51V 300MW SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 300 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z51VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
180 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.21700¥22.17
100¥1.11820¥111.82
500¥0.91260¥456.30
1,000¥0.67706¥677.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40042¥1,201.26
6,000¥0.38282¥2,296.92
9,000¥0.36431¥3,278.79
Manufacturers Standard Package