LTC2986HLX-1#PBF | |
---|---|
DigiKey Part Number | LTC2986HLX-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2986HLX-1#PBF |
Description | IC SENSOR TEMP MEASUREMNT 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -265°C ~ 1800°C External Sensor SPI Output 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2986HLX-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | External | |
Sensing Temperature | -265°C ~ 1800°C | |
Accuracy | - | |
Topology | ADC (Sigma Delta), Multiplexer, Register Bank | |
Output Type | SPI | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 2.85V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.72000 | ¥295.72 |
10 | ¥290.83200 | ¥2,908.32 |