DC2531A-KIT | |
---|---|
DigiKey Part Number | DC2531A-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DC2531A-KIT |
Description | STARTER KIT FOR LTC2986, LTC2986 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2986 Thermal Management Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Thermal Management | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | LTC2986 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,868.72000 | ¥1,868.72 |