LTC1879EGN#PBF | |
---|---|
DigiKey Part Number | LTC1879EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1879EGN#PBF |
Description | IC REG BUCK ADJ 1.2A 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1879EGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.65V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.83000 | ¥96.83 |
10 | ¥87.50300 | ¥875.03 |
25 | ¥83.43080 | ¥2,085.77 |
100 | ¥72.44400 | ¥7,244.40 |
300 | ¥69.18773 | ¥20,756.32 |
500 | ¥63.08310 | ¥31,541.55 |
1,000 | ¥54.94328 | ¥54,943.28 |