LT3021EDH-1.2#PBF | |
---|---|
DigiKey Part Number | 505-LT3021EDH-1.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3021EDH-1.2#PBF |
Description | IC REG LINEAR 1.2V 500MA 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-DFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3021EDH-1.2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥51.13500 | ¥511.35 |
73 | ¥48.75740 | ¥3,559.29 |
146 | ¥42.33548 | ¥6,180.98 |
292 | ¥40.43260 | ¥11,806.32 |
511 | ¥36.86501 | ¥18,838.02 |
1,022 | ¥32.10823 | ¥32,814.61 |
2,555 | ¥30.91901 | ¥78,998.07 |