LT6350IDD#PBF | |
---|---|
DigiKey Part Number | LT6350IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6350IDD#PBF |
Description | IC ADC DRIVER 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6350IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.16000 | ¥71.16 |
10 | ¥64.24400 | ¥642.44 |
25 | ¥61.25280 | ¥1,531.32 |
121 | ¥53.18669 | ¥6,435.59 |
363 | ¥50.79606 | ¥18,438.97 |
605 | ¥46.31407 | ¥28,020.01 |
1,089 | ¥40.33808 | ¥43,928.17 |