MAX11301GTL+T | |
---|---|
DigiKey Part Number | MAX11301GTL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11301GTL+T |
Description | IC ADC/DAC 12BIT 400K 40TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b 400k I2C 40-TQFN (6x6) |
EDA/CAD Models | MAX11301GTL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 20 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 400k | |
Data Interface | I2C | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.62V ~ 5.5V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥74.51473 | ¥186,286.83 |