LTC2641AIDD-16#PBF | |
---|---|
DigiKey Part Number | 505-LTC2641AIDD-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2641AIDD-16#PBF |
Description | IC DAC 16BIT V-OUT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2641AIDD-16#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.42000 | ¥194.42 |
10 | ¥179.27400 | ¥1,792.74 |
25 | ¥171.21800 | ¥4,280.45 |
121 | ¥153.08934 | ¥18,523.81 |
363 | ¥146.03895 | ¥53,012.14 |
605 | ¥138.98871 | ¥84,088.17 |