LT6350IMS8#TRPBF | |
---|---|
DigiKey Part Number | LT6350IMS8#TRPBFTR-ND - Tape & Reel (TR) LT6350IMS8#TRPBFCT-ND - Cut Tape (CT) LT6350IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6350IMS8#TRPBF |
Description | IC ADC DRIVER 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6350IMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.72000 | ¥68.72 |
10 | ¥62.04100 | ¥620.41 |
25 | ¥59.15320 | ¥1,478.83 |
100 | ¥51.36300 | ¥5,136.30 |
250 | ¥49.05488 | ¥12,263.72 |
500 | ¥44.72652 | ¥22,363.26 |
1,000 | ¥38.95536 | ¥38,955.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.84410 | ¥97,110.25 |