LT6234IS8#PBF | |
---|---|
DigiKey Part Number | 505-LT6234IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6234IS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6234IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
Gain Bandwidth Product | 60 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 1.05mA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.23000 | ¥73.23 |
10 | ¥66.13600 | ¥661.36 |
25 | ¥63.06200 | ¥1,576.55 |
100 | ¥54.75580 | ¥5,475.58 |
300 | ¥52.29513 | ¥15,688.54 |
500 | ¥47.68084 | ¥23,840.42 |
1,000 | ¥41.52846 | ¥41,528.46 |