LT1113CS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1113CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1113CS8#PBF |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1113CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.9V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 5.3mA (x2 Channels) | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.86000 | ¥97.86 |
10 | ¥88.42500 | ¥884.25 |
25 | ¥84.30840 | ¥2,107.71 |
100 | ¥73.20500 | ¥7,320.50 |
300 | ¥69.91493 | ¥20,974.48 |
500 | ¥63.74586 | ¥31,872.93 |
1,000 | ¥55.52059 | ¥55,520.59 |