LT4356HS-3#PBF | |
---|---|
DigiKey Part Number | LT4356HS-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4356HS-3#PBF |
Description | IC REG OVP W/LATCHOFF 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LT4356HS-3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.76000 | ¥63.76 |
10 | ¥57.59600 | ¥575.96 |
50 | ¥54.91780 | ¥2,745.89 |
100 | ¥47.68420 | ¥4,768.42 |
250 | ¥45.54136 | ¥11,385.34 |
500 | ¥41.52300 | ¥20,761.50 |
1,000 | ¥36.16520 | ¥36,165.20 |