LT3690EUFE#PBF | |
---|---|
DigiKey Part Number | 505-LT3690EUFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3690EUFE#PBF |
Description | IC REG BUCK ADJ 4A 26QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 26-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3690EUFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 138kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-QFN (4x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.35000 | ¥106.35 |
10 | ¥97.77200 | ¥977.72 |
61 | ¥93.71820 | ¥5,716.81 |
122 | ¥82.57402 | ¥10,074.03 |
305 | ¥78.52115 | ¥23,948.95 |
549 | ¥73.45515 | ¥40,326.88 |
1,037 | ¥67.37611 | ¥69,869.03 |