26-WFQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,339 In Stock | 1 : ¥106.35000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.9V | 36V | 0.8V | 20V | 4A | 138kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 26-WFQFN Exposed Pad | 26-QFN (4x6) | ||
4,626 In Stock | 1 : ¥116.80000 Cut Tape (CT) 2,500 : ¥71.21441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.9V | 36V | 0.8V | 20V | 4A | 138kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 26-WFQFN Exposed Pad | 26-QFN (4x6) | ||
840 In Stock | 1 : ¥106.35000 Cut Tape (CT) 2,500 : ¥64.84028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.9V | 36V | 0.8V | 20V | 4A | 138kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 26-WFQFN Exposed Pad | 26-QFN (4x6) | ||
855 In Stock | 1 : ¥116.80000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.9V | 36V | 0.8V | 20V | 4A | 138kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 26-WFQFN Exposed Pad | 26-QFN (4x6) | ||
146 In Stock | 1 : ¥278.14000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.9V | 36V | 0.8V | 20V | 4A | 138kHz ~ 1.5MHz | No | -55°C ~ 150°C (TJ) | Surface Mount | 26-WFQFN Exposed Pad | 26-QFN (4x6) | ||
3,387 In Stock | 1 : ¥122.24000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.9V | 36V | 0.8V | 20V | 4A | 138kHz ~ 1.5MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 26-WFQFN Exposed Pad | 26-QFN (4x6) | ||
0 In Stock Check Lead Time | 2,500 : ¥74.51138 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.9V | 36V | 0.8V | 20V | 4A | 138kHz ~ 1.5MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 26-WFQFN Exposed Pad | 26-QFN (4x6) | ||
0 In Stock Check Lead Time | 2,500 : ¥188.01965 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.9V | 36V | 0.8V | 20V | 4A | 138kHz ~ 1.5MHz | No | -55°C ~ 150°C (TJ) | Surface Mount | 26-WFQFN Exposed Pad | 26-QFN (4x6) |