LT3581EDE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3581EDE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3581EDE#TRPBFCT-ND - Cut Tape (CT) 505-LT3581EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3581EDE#TRPBF |
Description | IC REG MULT CONFG ADJ 3.3A 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.215V 1 Output 3.3A (Switch) 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3581EDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V (Switch) | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.27000 | ¥60.27 |
10 | ¥54.45900 | ¥544.59 |
25 | ¥51.92560 | ¥1,298.14 |
100 | ¥45.08620 | ¥4,508.62 |
250 | ¥43.06004 | ¥10,765.01 |
500 | ¥39.26048 | ¥19,630.24 |
1,000 | ¥34.19461 | ¥34,194.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.92820 | ¥82,320.50 |