LT3505EMS8E#PBF | |
---|---|
DigiKey Part Number | LT3505EMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3505EMS8E#PBF |
Description | IC REG BUCK ADJ 1.2A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1.2A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3505EMS8E#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 33.84V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3.01MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.18000 | ¥64.18 |
10 | ¥57.97000 | ¥579.70 |
50 | ¥55.26980 | ¥2,763.49 |
100 | ¥47.99020 | ¥4,799.02 |
250 | ¥45.83312 | ¥11,458.28 |
500 | ¥41.78926 | ¥20,894.63 |
1,000 | ¥36.39702 | ¥36,397.02 |