LT3469ETS8#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT3469ETS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3469ETS8#TRMPBFCT-ND - Cut Tape (CT) 505-LT3469ETS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3469ETS8#TRMPBF |
Description | IC TRANSCONDUCTANCE TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transconductance IC Piezo Speakers, Microactuators TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3469ETS8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transconductance | |
Applications | Piezo Speakers, Microactuators | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥44.00300 | ¥440.03 |
25 | ¥41.60240 | ¥1,040.06 |
100 | ¥36.05620 | ¥3,605.62 |
250 | ¥34.20704 | ¥8,551.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.69388 | ¥15,346.94 |
1,000 | ¥25.88639 | ¥25,886.39 |
2,500 | ¥24.59208 | ¥61,480.20 |