LT3091IDE#PBF | |
---|---|
DigiKey Part Number | 505-LT3091IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3091IDE#PBF |
Description | IC REG LIN NEG ADJ 1.5A 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3091IDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
PSRR | 85dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.73000 | ¥78.73 |
10 | ¥71.13000 | ¥711.30 |
91 | ¥58.89044 | ¥5,359.03 |
273 | ¥56.24407 | ¥15,354.63 |
546 | ¥51.28121 | ¥27,999.54 |
1,001 | ¥44.66438 | ¥44,709.04 |