DC2276A | |
---|---|
DigiKey Part Number | DC2276A-ND |
Manufacturer | |
Manufacturer Product Number | DC2276A |
Description | DEMO BOARD LT3091EDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3091 1 - Single Channels per IC Negative Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | -1.25V, -2.5V, -5V, -12V or -15V | |
Current - Output | 1.5A | |
Voltage - Input | -1.5V ~ -36V | |
Regulator Type | Negative Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT3091 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥966.29000 | ¥966.29 |