LT3091HT7#PBF | |
---|---|
DigiKey Part Number | 505-LT3091HT7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3091HT7#PBF |
Description | IC REG LIN NEG ADJ 1.5A TO220-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3091HT7#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.525V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
PSRR | 85dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | TO-220-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.49000 | ¥94.49 |
10 | ¥85.39000 | ¥853.90 |
50 | ¥81.42160 | ¥4,071.08 |
100 | ¥70.69870 | ¥7,069.87 |
250 | ¥67.52104 | ¥16,880.26 |
500 | ¥61.56318 | ¥30,781.59 |
1,000 | ¥53.61955 | ¥53,619.55 |