LT3091IDE#TRPBF | |
---|---|
DigiKey Part Number | LT3091IDE#TRPBFTR-ND - Tape & Reel (TR) LT3091IDE#TRPBFCT-ND - Cut Tape (CT) LT3091IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3091IDE#TRPBF |
Description | IC REG LIN NEG ADJ 1.5A 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3091IDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
PSRR | 85dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.53000 | ¥81.53 |
10 | ¥73.65500 | ¥736.55 |
25 | ¥70.23040 | ¥1,755.76 |
100 | ¥60.98090 | ¥6,098.09 |
250 | ¥58.24048 | ¥14,560.12 |
500 | ¥53.10148 | ¥26,550.74 |
1,000 | ¥46.24968 | ¥46,249.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.01012 | ¥107,525.30 |