LT3061HMS8E#PBF | |
---|---|
DigiKey Part Number | 505-LT3061HMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3061HMS8E#PBF |
Description | IC REG LIN POS ADJ 100MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3061HMS8E#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.43V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.45000 | ¥56.45 |
10 | ¥50.67300 | ¥506.73 |
50 | ¥47.90900 | ¥2,395.45 |
100 | ¥41.52150 | ¥4,152.15 |
250 | ¥39.39184 | ¥9,847.96 |
500 | ¥35.34612 | ¥17,673.06 |
1,000 | ¥29.81005 | ¥29,810.05 |
2,500 | ¥28.31954 | ¥70,798.85 |