DAC11001APFBT | |
---|---|
DigiKey Part Number | 296-DAC11001APFBTTR-ND - Tape & Reel (TR) 296-DAC11001APFBTCT-ND - Cut Tape (CT) 296-DAC11001APFBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC11001APFBT |
Description | IC DAC 20BIT V-OUT 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Digital to Analog Converter 1 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC11001APFBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 20 | |
Number of D/A Converters | 1 | |
Settling Time | 2.5µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥535.24000 | ¥535.24 |
10 | ¥502.77000 | ¥5,027.70 |
25 | ¥486.55520 | ¥12,163.88 |
100 | ¥450.87480 | ¥45,087.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥437.90040 | ¥109,475.10 |