LT3029HMSE#PBF | |
---|---|
DigiKey Part Number | LT3029HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3029HMSE#PBF |
Description | IC REG LINEAR POS ADJ 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3029HMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.46V @ 500mA, 0.46V @ 500mA | |
Current - Output | ||
PSRR | 67dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.84000 | ¥84.84 |
10 | ¥76.61000 | ¥766.10 |
37 | ¥73.04514 | ¥2,702.67 |
111 | ¥63.42387 | ¥7,040.05 |
259 | ¥60.57320 | ¥15,688.46 |
518 | ¥55.22851 | ¥28,608.37 |
1,036 | ¥48.10217 | ¥49,833.85 |