LT1789IS8-1#PBF | |
---|---|
DigiKey Part Number | 505-LT1789IS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1789IS8-1#PBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1789IS8-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.026V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 17 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 85µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.43000 | ¥87.43 |
10 | ¥78.97800 | ¥789.78 |
25 | ¥75.30360 | ¥1,882.59 |
100 | ¥65.38530 | ¥6,538.53 |
300 | ¥62.44623 | ¥18,733.87 |
500 | ¥56.93630 | ¥28,468.15 |
1,000 | ¥49.58968 | ¥49,589.68 |