LT3012HFE#PBF | |
---|---|
DigiKey Part Number | 505-LT3012HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3012HFE#PBF |
Description | IC REG LIN POS ADJ 200MA 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3012HFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.63V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 18 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
10 | ¥60.55400 | ¥605.54 |
95 | ¥50.12947 | ¥4,762.30 |
285 | ¥47.87677 | ¥13,644.88 |
570 | ¥43.65240 | ¥24,881.87 |
1,045 | ¥38.01980 | ¥39,730.69 |