LM4140CCM-1.0/NOPB | |
---|---|
DigiKey Part Number | LM4140CCM-1.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4140CCM-1.0/NOPB |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.024V V ±0.1% 8 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4140CCM-1.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.024V | |
Current - Output | 8 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.2µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | 375µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.28000 | ¥39.28 |
10 | ¥35.27200 | ¥352.72 |
95 | ¥28.89874 | ¥2,745.38 |
285 | ¥27.41656 | ¥7,813.72 |
570 | ¥24.60088 | ¥14,022.50 |
1,045 | ¥20.74777 | ¥21,681.42 |
2,565 | ¥19.71036 | ¥50,557.07 |