LT1641-1CS8#PBF | |
---|---|
DigiKey Part Number | LT1641-1CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1641-1CS8#PBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1641-1CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.06000 | ¥58.06 |
10 | ¥52.42700 | ¥524.27 |
25 | ¥49.99040 | ¥1,249.76 |
100 | ¥43.40550 | ¥4,340.55 |
300 | ¥41.45420 | ¥12,436.26 |
500 | ¥37.79658 | ¥18,898.29 |
1,000 | ¥32.91960 | ¥32,919.60 |
2,500 | ¥31.70036 | ¥79,250.90 |