MAX17546ATP+ | |
---|---|
DigiKey Part Number | MAX17546ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17546ATP+ |
Description | IC REG BUCK ADJ 5A 20TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 5A 20-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17546ATP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37.8V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.29000 | ¥69.29 |
10 | ¥62.57500 | ¥625.75 |
25 | ¥59.66560 | ¥1,491.64 |
80 | ¥51.80588 | ¥4,144.47 |
230 | ¥49.47765 | ¥11,379.86 |
490 | ¥45.11204 | ¥22,104.90 |
980 | ¥39.29120 | ¥38,505.38 |