MAX17544ATP+ | |
---|---|
DigiKey Part Number | MAX17544ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17544ATP+ |
Description | IC REG BUCK ADJ 3.5A 20TQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3.5A 20-WQFN Exposed Pad |
EDA/CAD Models | MAX17544ATP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37.8V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.71000 | ¥48.71 |
10 | ¥43.73000 | ¥437.30 |
25 | ¥41.34320 | ¥1,033.58 |
80 | ¥35.83050 | ¥2,866.44 |
230 | ¥33.99304 | ¥7,818.40 |
490 | ¥30.50167 | ¥14,945.82 |
980 | ¥25.72434 | ¥25,209.85 |
2,450 | ¥24.43812 | ¥59,873.39 |