TPS2097D | |
---|---|
DigiKey Part Number | 296-3442-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2097D |
Description | IC PWR SWITCH N-CHAN 1:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2097D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.51000 | ¥34.51 |
10 | ¥31.02100 | ¥310.21 |
40 | ¥29.32700 | ¥1,173.08 |
120 | ¥25.41583 | ¥3,049.90 |
280 | ¥24.11279 | ¥6,751.58 |
520 | ¥21.63625 | ¥11,250.85 |
1,000 | ¥18.24744 | ¥18,247.44 |
2,520 | ¥17.33510 | ¥43,684.45 |
5,000 | ¥16.68338 | ¥83,416.90 |