LT1634BCMS8-1.25#PBF | |
---|---|
DigiKey Part Number | LT1634BCMS8-1.25#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1634BCMS8-1.25#PBF |
Description | IC VREF SHUNT 0.05% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.25V V ±0.05% 100 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1634BCMS8-1.25#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 100 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 7 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.85000 | ¥76.85 |
10 | ¥69.41200 | ¥694.12 |
50 | ¥66.18200 | ¥3,309.10 |
100 | ¥57.46570 | ¥5,746.57 |
250 | ¥54.88316 | ¥13,720.79 |
500 | ¥50.04054 | ¥25,020.27 |
1,000 | ¥43.58370 | ¥43,583.70 |