RCD-24-0.50

DigiKey Part Number
945-1122-ND
Manufacturer
Manufacturer Product Number
RCD-24-0.50
Description
LED DRIVER CC BUCK 2-35V 500MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCD-24-0.50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output
2 ~ 35V
Current - Output (Max)
500mA
Power (Watts)
18 W
Dimming
Analog, PWM
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)
Approval Agency
cULus
Weight
0.01 lb (4.54 g)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.92000¥143.92
5¥136.74200¥683.71
10¥129.55100¥1,295.51
25¥125.95480¥3,148.87
50¥116.95680¥5,847.84
100¥111.55890¥11,155.89
250¥107.96056¥26,990.14
500¥98.96394¥49,481.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.