SMBJ5342B-TP

DigiKey Part Number
SMBJ5342B-TPMSTR-ND - Tape & Reel (TR)
SMBJ5342B-TPMSCT-ND - Cut Tape (CT)
SMBJ5342B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5342B-TP
Description
DIODE ZENER 6.8V 5W DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.99700¥29.97
100¥1.80040¥180.04
500¥1.66692¥833.46
1,000¥1.13345¥1,133.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.04347¥3,130.41
6,000¥1.00013¥6,000.78
9,000¥0.90011¥8,100.99
30,000¥0.88678¥26,603.40
75,000¥0.83344¥62,508.00
Manufacturers Standard Package