LT1224CN8#PBF | |
---|---|
DigiKey Part Number | 161-LT1224CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1224CN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1224CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 45 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.36000 | ¥75.36 |
10 | ¥68.09800 | ¥680.98 |
50 | ¥64.93240 | ¥3,246.62 |
100 | ¥56.37960 | ¥5,637.96 |
250 | ¥53.84584 | ¥13,461.46 |
500 | ¥49.09452 | ¥24,547.26 |
1,000 | ¥42.75981 | ¥42,759.81 |